| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DKJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DKJS |
GBC06DKJS
| Heilind Number: | SULGBC06DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DKJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DKJS, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PA9T and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission at a maximum amperage of 3A and voltage of 700VAC. Featuring a dual-row, right-angle orientation with 12 positions, it offers seamless connectivity in compact spaces. The side-hole mount and thru-hole termination method guarantee secure installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 125°C, it's ideal for harsh environments. The matte tin plating on the termination enhances durability. Trust the GBC06DKJS for efficient and durable connections in your electronic systems.

