GBC06DKJT

Heilind Number:SULGBC06DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKJT

Detailed Description

Introducing the GBC06DKJT, a high-performance female PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Featuring two rows of cantilever contacts with a 2.54mm pitch and 12 positions, it offers secure and efficient board-to-board or card edge connections. The threaded mount and thru-hole termination method guarantee easy and robust installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GBC06DKJT for high-reliability connectivity in your projects.