GBC06DKMD

Heilind Number:SULGBC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKMD

Detailed Description

The GBC06DKMD is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, this connector offers secure and reliable connectivity on PCBs. Its contact material, Phosphor Bronze, and gold plating ensure excellent conductivity and durability. The contact type is Cantilever, guaranteeing a stable connection. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and wire wrap termination method facilitate easy installation. With a voltage rating of 700 VAC and amperage of 3A, it meets high-performance standards. The connector's compact design, with a height of .61in (15.49mm) and width of .37in (9.4mm), optimizes space on the board. Overall, the GBC06DKMD is a reliable solution for board-to-board and card edge connections in various industries.