GBC06DKMH

Heilind Number:SULGBC06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKMH

Detailed Description

The GBC06DKMH is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a 3A amperage rating and a 700VAC voltage rating, it guarantees safe and efficient power transmission. The connector, with a clearance hole mount type and wire wrap termination method, offers easy and secure installation. Its cantilever contact type and straight orientation, along with 12 positions and a pitch of 2.54mm, provide versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation on PCBs. With Matte Tin termination plating and compliance with high-reliability standards, the GBC06DKMH is the perfect choice for mission-critical electronics applications.