GBC06DKMI

Heilind Number:SULGBC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKMI

Detailed Description

Introducing the GBC06DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. The female connector offers 12 positions across two rows, with a threaded mount type for secure installation. The termination method is wire wrap, while the contact material is Phosphor Bronze plated with gold for excellent conductivity. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. The cantilever contact type and straight orientation provide ease of use during assembly. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance even in harsh conditions. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the GBC06DKMI is a reliable solution for your connectivity needs.