GBC06DKMN

Heilind Number:SULGBC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKMN

Detailed Description

The GBC06DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 12 cantilever contacts, it offers robust connectivity while the wire wrap termination method simplifies installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 2.54mm pitch, and 14.22mm tail length make it easy to integrate into PCB designs. Certified for quality, it meets the highest industry standards for performance and durability. Perfect for industrial, aerospace, and telecommunications applications, the GBC06DKMN is the ideal choice for mission-critical connectivity needs.