GBC06DKMS

Heilind Number:SULGBC06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKMS

Detailed Description

GBC06DKMS features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. Its female gender, 2 rows, and side hole mount type make it versatile for various applications. The wire wrap termination method and gold-plated phosphor bronze contacts provide excellent conductivity. With a pitch of 2.54mm and 12 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The straight orientation, cantilever contact type, and 14.22mm tail length facilitate easy installation. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures durability. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the GBC06DKMS is a high-quality component suitable for various electronic systems.