GBC06DKMT

Heilind Number:SULGBC06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKMT

Detailed Description

Introducing SKU GBC06DKMT, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features two rows and twelve positions, offering ample connectivity options. The contact material is made of resilient phosphor bronze with gold plating, ensuring optimal signal transmission. Its cantilever contact type and straight orientation provide secure and reliable connections. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various applications. The termination method of wire wrap and matte tin plating guarantee easy installation and longevity. With an operating temperature range of -65 to 125°C, this connector is ideal for use in diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient for PCB layouts. Trust in the GBC06DKMT for robust and efficient board-to-board connections.