GBC06DKND

Heilind Number:SULGBC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKND
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKND

Detailed Description

GBC06DKND is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PA9T and Phosphor Bronze with Gold plating, this female connector offers exceptional conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a dual-row design, it provides 12 positions for secure connectivity. The cantilever contact type ensures a stable connection, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact size, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Tailored for high reliability, the GBC06DKND connector meets the rigorous standards of hi-rel environments, guaranteeing consistent performance under harsh conditions. Trust in the acronym GBC06DKND for seamless board-to-board connectivity in your critical electronic systems.