| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DKNH |
GBC06DKNH
| Heilind Number: | SULGBC06DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity. The Cantilever contact type and Clearance Hole mount make for easy and secure installation. With 12 positions and 2 rows, it offers ample connectivity options. The Card Extender termination method and Matte Tin plating further enhance its durability. Ideal for industrial and commercial use, the GBC06DKNH sets the standard for high-reliability connectors.

