GBC06DKNI

Heilind Number:SULGBC06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKNI

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC06DKNI PCB Connector boasts high-performance capabilities. With a maximum amperage of 3 A and a voltage rating of 700 VAC, this female connector is designed for reliability in demanding electronic applications. Its two rows of gold-plated cantilever contacts ensure secure and efficient connections. The threaded mount type and straddle orientation offer versatility in installation, while the card extender termination method and matte tin plating guarantee optimal signal transmission. With a pitch of 2.54mm and 12 positions, this connector is ideal for board-to-board connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent industry standards for quality and performance. Whether in aerospace, telecommunications, or industrial settings, the GBC06DKNI is the perfect solution for your connectivity needs.