GBC06DKNN

Heilind Number:SULGBC06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKNN

Detailed Description

SKU GBC06DKNN features a high-quality female PCB connector designed for reliable board-to-board connections. With a pitch of 2.54mm and 12 positions spread across 2 rows, this connector ensures precise and secure mating. Constructed with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. The gold-plated contacts guarantee low contact resistance and optimal signal transmission. Featuring a cantilever contact type and straddle orientation, it facilitates easy insertion and removal. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The termination method of card extender and matte tin plating ensure stable and long-lasting performance. Compact in size, with a height of 13.97mm and width of 9.4mm, it is space-efficient on PCBs. Ideal for use in hi-rel environments, the GBC06DKNN connector is a dependable choice for demanding electronic systems.