GBC06DKNS

Heilind Number:SULGBC06DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKNS

Detailed Description

Introducing the GBC06DKNS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a side-hole mount type, ensuring secure attachment to PCBs. Its termination method, utilizing a card extender, guarantees reliable signal transmission. Crafted with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated phosphor bronze contacts provide excellent corrosion resistance and signal integrity. With a pitch of 2.54mm (0.1 in) and 12 positions, this connector is ideal for compact designs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its performance. Measuring 13.97mm (0.55 in) in height and 9.4mm (0.37 in) in width, the GBC06DKNS offers a compact yet robust solution for your PCB connectivity needs. Its matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Whether for industrial, telecommunications, or aerospace applications, this connector, though not high-reliability rated, guarantees efficient and dependable operation. Upgrade your PCB connections with the GBC06DKNS and experience seamless signal transmission in your electronic systems.