The GBC06DKNT is a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees safe and efficient power transmission. The female connector has two rows with 12 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The cantilever contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The termination plating of matte tin ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GBC06DKNT is a dependable solution for demanding connectivity needs.