GBC06DKRI

Heilind Number:SULGBC06DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKRI

Detailed Description

Introducing the GBC06DKRI, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and 12 positions, this female connector features PA9T and phosphor bronze construction, ensuring durability and reliable signal transmission. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and threaded mount offer secure connections, while the card extender termination method facilitates easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high power and safety standards. Its compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust in the GBC06DKRI for dependable and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.