GBC06DKRN

Heilind Number:SULGBC06DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKRN

Detailed Description

The GBC06DKRN is a high-performance board-to-board PCB connector designed for demanding applications. With a short pitch of 2.54mm (.1 in) and a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, cantilever contact type, and straddle orientation make it ideal for secure mating connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it offers exceptional durability. The 12 positions and dual rows provide ample connectivity options, while the termination method of card extender and termination plating of matte tin ensure efficient signal transmission. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet sturdy. Perfect for use in aerospace, military, or industrial applications, the GBC06DKRN guarantees high reliability and performance.