GBC06DKRS

Heilind Number:SULGBC06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKRS

Detailed Description

Introducing the GBC06DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type, ensuring secure installation. With a pitch of 2.54mm, it offers precise connectivity. The contact material, phosphor bronze, combined with gold plating, guarantees excellent conductivity and durability. Operating at 700VAC and 3A, it meets stringent power requirements. Its cantilever contact type and straddle orientation further enhance reliability. With 12 positions and a tail length of 5.97mm, it provides ample connectivity options. The connector's robust design, with a wide operating temperature range of -65 to 125°C and matte tin termination plating, ensures performance in harsh environments. Perfect for aerospace, military, and industrial applications, the GBC06DKRS is a trustworthy solution for your connectivity needs.