GBC06DKRT

Heilind Number:SULGBC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKRT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKRT

Detailed Description

The GBC06DKRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each accommodating 12 positions, with a threaded mount type for secure installation. Its cantilever contact type and straddle orientation offer efficient connectivity. Operating in a wide temperature range from -65 to 125°C, the GBC06DKRT is ideal for use in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination method using a card extender and matte tin plating ensure easy and reliable soldering. Perfect for high-reliability applications, this connector is a crucial component for robust electronic systems.