GBC06DKSD

Heilind Number:SULGBC06DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKSD

Detailed Description

Introducing the GBC06DKSD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and contact pins made of phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a 2.54mm pitch and two rows of 12 cantilever contacts, it offers seamless connectivity in compact spaces. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for a wide range of electronic systems. The clearance hole mount and through-hole termination method provide easy and secure installation. With an operating temperature range of -65 to 125°C, it's perfect for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for demanding applications in aerospace, defense, and industrial sectors. Trust the GBC06DKSD for robust and dependable board-to-board connections.