GBC06DKSH

Heilind Number:SULGBC06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKSH

Detailed Description

The GBC06DKSH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a pitch of 2.54mm and 12 positions, this connector features a female gender, cantilever contact type, and straight orientation, ensuring seamless connectivity. Its PA9T and phosphor bronze construction, along with gold contact plating and matte tin termination, guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The clearance hole mount type and through-hole termination method offer easy installation on PCBs. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GBC06DKSH is ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial equipment, this connector delivers superior performance.