GBC06DKSN

Heilind Number:SULGBC06DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKSN

Detailed Description

The GBC06DKSN is a high-performance board-to-board PCB connector designed for female connections in electronic applications. With two rows and a pitch of 2.54mm, this connector offers 12 cantilever contact positions for secure and reliable connections. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. The termination method is through-hole, with matte tin plating for efficient soldering. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs without compromising on performance. Ideal for various industries requiring high-quality interconnect solutions, the GBC06DKSN guarantees optimal functionality and longevity.