GBC06DKUD

Heilind Number:SULGBC06DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKUD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKUD

Detailed Description

Introducing the GBC06DKUD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and longevity in demanding applications. With a dual-row, 12-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and data transmission requirements. The connector's clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Compact yet robust, the GBC06DKUD is a top choice for applications in aerospace, defense, and industrial sectors.