GBC06DKUH

Heilind Number:SULGBC06DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKUH

Detailed Description

Introducing the GBC06DKUH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 12 female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring excellent conductivity and reliability. The cantilever contact type and right-angle orientation offer efficient signal transmission in tight spaces. Rated for 700VAC and 3A, it guarantees safe and stable power delivery. Its thru-hole termination method and clearance hole mount type make installation a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 13.97mm height, it's ideal for space-constrained designs. Trust the GBC06DKUH for seamless board-to-board connections in your electronic systems.