GBC06DKUI

Heilind Number:SULGBC06DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKUI

Detailed Description

The GBC06DKUI is a high-performance board-to-board PCB connector designed for seamless signal transmission in electronic devices. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. Its cantilever contact type and right-angle orientation enable easy mating and space-saving installation. Operating flawlessly at temperatures ranging from -65°C to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. The matte tin termination plating enhances solderability for efficient assembly. Compact in size with a connector height of 13.97mm and width of 9.4mm, the GBC06DKUI is perfect for compact electronic designs. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, this connector guarantees exceptional performance and durability. Trust in the GBC06DKUI for your connectivity needs.