GBC06DKUN

Heilind Number:SULGBC06DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKUN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DKUN

Detailed Description

The GBC06DKUN is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures superior conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission in 12 positions. The cantilever contact type and right-angle orientation provide secure and space-saving connections. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. With a compact connector height of 13.97mm and width of 9.4mm, it is suitable for compact PCB designs. The termination method is through-hole with matte tin plating, ensuring easy and reliable installation. Trust the GBC06DKUN for seamless and robust board-to-board connections in your electronic devices.