GBC06DKUT

Heilind Number:SULGBC06DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DKUT

Detailed Description

The GBC06DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 12 positions in a dual-row configuration, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Rated for 700VAC and 3A, it guarantees efficient power delivery. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace use. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 6.35mm, it offers a compact yet robust solution. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the GBC06DKUT is a top choice for engineers working in hi-rel settings.