GBC06DPBH

Heilind Number:SULGBC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPBH

Detailed Description

Introducing the GBC06DPBH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction with Gold plating, this connector ensures reliable connectivity with a current rating of 3A and a maximum voltage of 700VAC. With a double-point contact design and right-angle orientation, it offers secure mating in tight spaces. The connector, with two rows and 12 positions, facilitates versatile PCB interconnections. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial applications. The connector's compact size, with a height of 14.22mm and width of 10.16mm, saves valuable board space. Matte Tin termination plating enhances durability, making it a reliable choice for mission-critical systems. Explore the GBC06DPBH for superior board-level connectivity.