GBC06DPBI

Heilind Number:SULGBC06DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPBI

Detailed Description

Introducing the GBC06DPBI, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in harsh environments. It offers a double-point contact design for enhanced stability and low contact resistance. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Featuring a 2.54mm pitch and 12 positions, it enables efficient data transmission. Operating at a voltage of 700 VAC and with an impressive current rating of 3A, this connector is suitable for power and signal applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is highly durable and corrosion-resistant. The GBC06DPBI is a top choice for telecommunications, aerospace, and industrial electronics.