GBC06DPBN

Heilind Number:SULGBC06DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPBN

Detailed Description

The GBC06DPBN is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its double-point contact system, with gold plating, guarantees low contact resistance and high signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. Featuring a right-angle orientation, 12 positions, and 2 rows, it offers versatile connectivity options. The connector's through-hole termination method and matte tin plating make it easy to install on PCBs. With an operating temperature range of -65 to 125°C, it's ideal for use in extreme conditions. Meeting strict industry standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the GBC06DPBN.