GBC06DPBS

Heilind Number:SULGBC06DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPBS

Detailed Description

Introducing the GBC06DPBS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3 A and voltage capability up to 700 VAC, it meets stringent power requirements. The double-point contact design and right-angle orientation provide secure connections in tight spaces. With 12 positions and side-hole mount type, it offers versatility in PCB layout. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating guarantees stable soldering. Perfect for industrial, aerospace, and telecommunications systems, this connector upholds the highest standards of performance and quality. Upgrade your connectivity with the GBC06DPBS.