GBC06DPDH

Heilind Number:SULGBC06DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPDH

Detailed Description

Introducing the GBC06DPDH, an essential component for high-performance electronics. Crafted with top-quality PA9T and Phosphor Bronze, this female connector boasts a robust construction that ensures reliable connectivity. Operating at 3A and 700VAC, it guarantees efficient power transmission. With two rows and twelve positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Featuring gold-plated double-point contacts on a 2.54mm pitch, it ensures low contact resistance. Its straight orientation and 4.06mm tail length provide versatility in PCB assembly. With an operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for a wide range of applications. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet high-performing. Trust the GBC06DPDH for seamless board-to-board or card-edge connections in your electronic designs.