GBC06DPDN

Heilind Number:SULGBC06DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPDN

Detailed Description

Introducing the GBC06DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its double-point contact design, gold-plated for optimal conductivity, offers a secure and low-resistance connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial uses. Featuring 12 positions across 2 rows, this female connector with straight orientation and thru-hole termination method guarantees easy installation on PCBs. The 2.54mm pitch and 4.06mm tail length provide flexibility in design and assembly. Matte tin termination plating adds to its longevity. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet robust. Ideal for applications where reliability is paramount, the GBC06DPDN is a standout choice in the world of connectors.