GBC06DPDS

Heilind Number:SULGBC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPDS

Detailed Description

Featuring a robust construction for reliable performance, our GBC06DPDS connector is a must-have for high-quality board-to-board connections. With a pitch of 2.54 mm and double-point contact design, it ensures secure and efficient signal transmission. The female connector, with two rows and 12 positions, offers versatility in assembly. Crafted with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees optimal signal integrity. The side hole mount and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for diverse applications. The connector's compact design, with a height of .61 in and width of .4 in, saves valuable board space. Its matte tin termination plating ensures durability. Trust in the GBC06DPDS for seamless connectivity in your projects.