| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DPEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DPEH |
GBC06DPEH
| Heilind Number: | SULGBC06DPEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DPEH |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DPEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 12 positions and double-point contacts, it offers secure connectivity. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The matte tin termination plating provides excellent corrosion resistance. Ideal for industrial and commercial use, the GBC06DPEH is a dependable choice for your connectivity needs.

