GBC06DPEI

Heilind Number:SULGBC06DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPEI

Detailed Description

GBC06DPEI - This high-quality board to board PCB connector, featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensures reliable connectivity in demanding electronic applications. With a double-point contact design and a voltage rating of 700 VAC, it guarantees optimal performance. The connector, designed for through-hole mounting with a threaded connection, offers secure and stable assembly. Its right-angle orientation and two rows of 12 positions each facilitate efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range (-65°C to 125°C), this component is ideal for use in harsh environments. The matte tin termination plating enhances its durability and longevity. Perfect for industrial and commercial electronics, this connector, acronymed as GBC06DPEI, is a must-have for any high-reliability setup.