GBC06DPEN

Heilind Number:SULGBC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPEN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPEN

Detailed Description

Introducing the GBC06DPEN PCB connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a female gender with two rows and a contact pitch of 2.54mm, this connector offers reliable signal transmission in compact spaces. Its PA9T and phosphor bronze construction, along with gold plating, ensures optimal conductivity and durability. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various applications, from consumer electronics to industrial machinery. Trust in the GBC06DPEN for seamless board-to-board connections in your projects.