GBC06DPES

Heilind Number:SULGBC06DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPES

Detailed Description

Introducing the GBC06DPES, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm and a double-point contact type featuring PA9T and phosphor bronze materials, it ensures reliable connectivity. The gold contact plating and matte tin termination plating enhance conductivity and durability, while the right-angle orientation and side hole mount type offer versatility in installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. With a temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The two rows with 12 positions each provide ample connectivity options, and the .18-inch tail length allows for secure attachment to the PCB. Measuring .56 inches in height and .4 inches in width, it offers a compact yet robust solution for your connectivity needs. Whether in consumer electronics or industrial machinery, the GBC06DPES is a reliable choice for seamless PCB connections.