GBC06DPMI

Heilind Number:SULGBC06DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPMI

Detailed Description

The GBC06DPMI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features double-point contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. This female connector has two rows with a total of 12 positions, suitable for complex circuitry. Its threaded mount type and wire wrap termination method offer secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is engineered for efficiency. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the GBC06DPMI for premium connectivity in your electronic designs.