GBC06DPMN

Heilind Number:SULGBC06DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DPMN

Detailed Description

Introducing the GBC06DPMN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a gender-specific female layout with two rows and 12 positions, this connector offers seamless connectivity. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures exceptional conductivity and durability. The contact type is double-point, providing secure wire wrap termination. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it suits diverse environments. The connector's straight orientation and no mounting option facilitate easy installation. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance to RoHS standards, it guarantees environmental sustainability. Perfect for demanding applications in aerospace, telecommunications, and industrial sectors, the GBC06DPMN is the epitome of performance and quality in connectivity solutions.