GBC06DPMS

Heilind Number:SULGBC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPMS

Detailed Description

Introducing the GBC06DPMS PCB Connector, featuring a robust construction of PA9T and Phosphor Bronze for reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its female gender, double-point contact type, and two rows with 12 positions offer versatile connectivity options. The side-hole mount type and wire wrap termination method provide secure attachment to PCBs. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Compact in size with a height of 15.49mm and width of 10.16mm, it is ideal for space-constrained designs. Whether used in hi-rel or standard applications, the GBC06DPMS ensures high performance and longevity. Elevate your PCB connectivity with this top-of-the-line connector.