GBC06DPNH

Heilind Number:SULGBC06DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPNH

Detailed Description

The GBC06DPNH is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures excellent conductivity and longevity, even in harsh environments. With a double point contact design, it offers secure and stable connections. The connector is ideal for demanding industries such as aerospace, defense, and telecommunications. It has a 2.54mm pitch, 12 positions, and is rated for 700 VAC and 3A, making it suitable for high-power applications. Its clearance hole mount type and card extender termination method allow for easy installation onto PCBs. With an operating temperature range of -65 to 125°C, it guarantees reliable performance in extreme conditions. The GBC06DPNH is RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality and dependability for your mission-critical projects.