GBC06DPNI

Heilind Number:SULGBC06DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPNI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPNI

Detailed Description

The GBC06DPNI is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and featuring double-point contact technology, this connector ensures secure and efficient connectivity. Its PA9T housing and phosphor bronze contacts with gold plating guarantee durability and low contact resistance. The threaded mount type and straddle orientation offer easy and stable installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. With 12 positions and a tail length of 15.12mm (.595 in), it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications requiring rugged and dependable interconnect solutions.