GBC06DPNN

Heilind Number:SULGBC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPNN

Detailed Description

The GBC06DPNN is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a female gender with two rows and a pitch of 2.54mm, this connector offers 12 double-point contacts made of durable phosphor bronze with gold plating for optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The termination method of card extender and matte tin plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straddle orientation and compact design with a height of 14.22mm and width of 10.16mm make it ideal for space-constrained applications. Perfect for high-reliability systems, the GBC06DPNN is a versatile and durable solution for your connectivity needs.