GBC06DPNS

Heilind Number:SULGBC06DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPNS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPNS

Detailed Description

The GBC06DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The connector has two rows of contacts with a pitch of 2.54mm, allowing for efficient signal transmission. Its unique double-point contact design enhances signal integrity, while the gold-plated contacts ensure low contact resistance. The connector's straddle orientation and side-hole mount type make it easy to install on PCBs. With 12 positions and a tail length of 15.12mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable in extreme conditions. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. From aerospace to telecommunications, the GBC06DPNS is the perfect choice for high-reliability connectivity.