GBC06DPRI

Heilind Number:SULGBC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPRI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPRI

Detailed Description

Introducing the GBC06DPRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and enhanced durability. With a straddle orientation and threaded mount type, it offers secure and stable connection. With 12 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand extreme conditions. Its tail length of 5.72 mm and compact dimensions of 14.22 mm height and 10.16 mm width make it ideal for space-constrained applications. The termination plating with matte tin further enhances its reliability. Suitable for hi-rel environments, the GBC06DPRI is the perfect choice for aerospace, defense, and industrial applications.