GBC06DPRN

Heilind Number:SULGBC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPRN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPRN

Detailed Description

The GBC06DPRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 12 positions in a double-row configuration, allowing for secure and reliable connections. The female connector is constructed with durable PA9T and phosphor bronze materials, ensuring longevity even in harsh environments. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse industries. Its straddle orientation and card extender termination method make installation easy. With a voltage rating of 700 VAC and an amperage of 3A, it meets high electrical performance standards. Compact in size with dimensions of 14.22mm x 10.16mm x 5.72mm, the GBC06DPRN is an essential component for efficient PCB connections.