GBC06DPRS

Heilind Number:SULGBC06DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPRS

Detailed Description

The GBC06DPRS Board To Board PCB Connector is a high-performance component designed for reliable and efficient interconnectivity in electronic systems. Featuring a durable construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various applications. Its double-point contact design and straddle orientation provide secure connectivity, while the side-hole mount type and card extender termination method offer versatility in installation. With 12 positions and 2 rows, it enables multi-channel connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. This connector, part of the GBC06DPRS series, is ideal for use in aerospace, defense, and other high-reliability systems.