GBC06DPSI

Heilind Number:SULGBC06DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPSI

Detailed Description

Introducing the GBC06DPSI, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding applications. With a pitch of 2.54mm, this connector features a double-point contact system made of durable PA9T and Phosphor Bronze, plated with gold for optimal conductivity. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance in harsh environments. This female connector, with two rows and twelve positions, offers efficient signal transmission. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet robust, with a matte tin termination plating for added durability. Ideal for use in industrial, aerospace, and telecommunications systems, the GBC06DPSI is the perfect choice for mission-critical connectivity solutions.