GBC06DPSN

Heilind Number:SULGBC06DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DPSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DPSN

Detailed Description

The GBC06DPSN is a high-performance PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures long-lasting connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. The double-point contact design and gold plating offer low contact resistance and enhanced signal integrity. With 12 positions and 2 rows, it provides ample connectivity options. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating adds to its durability. Ideal for board-to-board and card edge connections, the GBC06DPSN is a dependable choice for your electronic assembly needs.