| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DPSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DPSS |
GBC06DPSS
| Heilind Number: | SULGBC06DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DPSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DPSS is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. Featuring a double-point contact design with two rows of 12 positions, it offers secure connectivity in straight orientation with side-hole mounting and through-hole termination. The connector's 2.54mm pitch and -65 to 125°C operating temperature range make it suitable for a wide range of environments. With a compact size of 15.49mm x 10.16mm and a low profile of 4.83mm, it is ideal for space-constrained PCB layouts. Trust the GBC06DPSS for robust and efficient board-to-board connections in your electronic designs.

